

SC-02-50J | |
---|---|
DigiKey Part Number | 399-10650-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-50J |
Description | CMC 5MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-50J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $8.07400 | $80.74 |
25 | $7.74760 | $193.69 |
50 | $7.50840 | $375.42 |
100 | $7.27490 | $727.49 |
400 | $6.82665 | $2,730.66 |
800 | $6.61170 | $5,289.36 |
1,200 | $6.48871 | $7,786.45 |