
PHBC24W-2R4A0174V | |
---|---|
DigiKey Part Number | 399-19128-ND |
Manufacturer | |
Manufacturer Product Number | PHBC24W-2R4A0174V |
Description | CMC 174UH 20A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 174 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 11.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PHBC24W-2R4A0174V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 174 µH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 11.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.268" Dia (57.60mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.48000 | $80.48 |
18 | $62.35444 | $1,122.38 |
27 | $60.16111 | $1,624.35 |
54 | $56.58556 | $3,055.62 |
108 | $55.10944 | $5,951.82 |