
EDT107M025A9MAA | |
---|---|
DigiKey Part Number | 399-18156-2-ND - Tape & Reel (TR) 399-18156-1-ND - Cut Tape (CT) 399-18156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M025A9MAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M025A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 156 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.39274 | $196.37 |
1,000 | $0.36159 | $361.59 |
1,500 | $0.34587 | $518.81 |
2,500 | $0.32833 | $820.83 |
3,500 | $0.31802 | $1,113.07 |
5,000 | $0.30806 | $1,540.30 |
12,500 | $0.28644 | $3,580.50 |
25,000 | $0.27327 | $6,831.75 |
50,000 | $0.26491 | $13,245.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.76100 | $7.61 |
50 | $0.57240 | $28.62 |
100 | $0.51260 | $51.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.73000 | $7.30 |
50 | $0.54880 | $27.44 |
100 | $0.49150 | $49.15 |