CA064X104M4RACTU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.72000
Datasheet
CA064X472K5RACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064X104M4RACTU

DigiKey Part Number
399-CA064X104M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA064X104M4RACTU
Description
CAP CER ARRAY
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064X104M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes