
C274AC25315AA0J | |
---|---|
DigiKey Part Number | 399-C274AC25315AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC25315AA0J |
Description | CAP FILM 31.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC25315AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 31.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.740" (95.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.18000 | $25.18 |
10 | $19.75200 | $197.52 |
50 | $17.58200 | $879.10 |
100 | $16.91060 | $1,691.06 |
500 | $15.77278 | $7,886.39 |
1,000 | $15.42010 | $15,420.10 |