
A766KE157M1ALAE030 | |
---|---|
DigiKey Part Number | 399-A766KE157M1ALAE030TR-ND - Tape & Reel (TR) 399-A766KE157M1ALAE030CT-ND - Cut Tape (CT) 399-A766KE157M1ALAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE157M1ALAE030 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE157M1ALAE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 138 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.51900 | $5.19 |
50 | $0.38620 | $19.31 |
100 | $0.34370 | $34.37 |
500 | $0.27072 | $135.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24766 | $247.66 |
2,000 | $0.22848 | $456.96 |
3,000 | $0.21879 | $656.37 |
5,000 | $0.20800 | $1,040.00 |
7,000 | $0.20165 | $1,411.55 |
10,000 | $0.19552 | $1,955.20 |
25,000 | $0.18221 | $4,555.25 |
50,000 | $0.17410 | $8,705.00 |