
A700V336M016ATE025 | |
---|---|
DigiKey Part Number | 399-A700V336M016ATE025TR-ND - Tape & Reel (TR) 399-A700V336M016ATE025CT-ND - Cut Tape (CT) 399-A700V336M016ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V336M016ATE025 |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M016ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74928 | $1,749.28 |
2,000 | $1.66243 | $3,324.86 |
3,000 | $1.61863 | $4,855.89 |
5,000 | $1.56982 | $7,849.10 |
7,000 | $1.56971 | $10,987.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.67000 | $4.67 |
10 | $3.12200 | $31.22 |
50 | $2.48200 | $124.10 |
100 | $2.28030 | $228.03 |
500 | $1.93358 | $966.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.47000 | $4.47 |
10 | $2.99300 | $29.93 |
50 | $2.37960 | $118.98 |
100 | $2.18630 | $218.63 |
500 | $1.85386 | $926.93 |