
JSNC103F344FBBXC | |
---|---|
DigiKey Part Number | 2315-JSNC103F344FBBXCTR-ND - Tape & Reel (TR) 2315-JSNC103F344FBBXCCT-ND - Cut Tape (CT) 2315-JSNC103F344FBBXCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNC103F344FBBXC |
Description | THERM NTC 10KOHM 3435K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3435K | |
Power - Max | 240 mW | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.12800 | $0.64 |
10 | $0.11900 | $1.19 |
25 | $0.11000 | $2.75 |
50 | $0.10380 | $5.19 |
100 | $0.09810 | $9.81 |
500 | $0.08638 | $43.19 |
1,000 | $0.08205 | $82.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07452 | $298.08 |
8,000 | $0.07122 | $569.76 |
12,000 | $0.06942 | $833.04 |
20,000 | $0.06729 | $1,345.80 |
28,000 | $0.06595 | $1,846.60 |
40,000 | $0.06460 | $2,584.00 |
100,000 | $0.06139 | $6,139.00 |
200,000 | $0.05920 | $11,840.00 |