
FMC16502WHTP | |
---|---|
DigiKey Part Number | 2315-FMC16502WHTPTR-ND - Tape & Reel (TR) 2315-FMC16502WHTPCT-ND - Cut Tape (CT) 2315-FMC16502WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16502WHTP |
Description | FUSE CHIP 5A 32VDC 0603 |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.07600 | $0.38 |
10 | $0.07000 | $0.70 |
50 | $0.05820 | $2.91 |
100 | $0.05360 | $5.36 |
250 | $0.04824 | $12.06 |
500 | $0.04450 | $22.25 |
1,000 | $0.04106 | $41.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03404 | $170.20 |
10,000 | $0.03138 | $313.80 |
15,000 | $0.02992 | $448.80 |
25,000 | $0.02817 | $704.25 |
35,000 | $0.02706 | $947.10 |
50,000 | $0.02593 | $1,296.50 |
125,000 | $0.02404 | $3,005.00 |