FHC32502ADTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.39000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet
1206(3216-Metric)3.2mmX1.60mmX.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHC32502ADTP

DigiKey Part Number
2315-FHC32502ADTPTR-ND - Tape & Reel (TR)
2315-FHC32502ADTPCT-ND - Cut Tape (CT)
2315-FHC32502ADTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FHC32502ADTP
Description
FUSE CHIP 5A 32VDC 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5 A AC 32 V DC Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.28800$1.44
10$0.26500$2.65
50$0.22000$11.00
100$0.20300$20.30
250$0.18248$45.62
500$0.16838$84.19
1,000$0.15532$155.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02159$107.95
10,000$0.01991$199.10
15,000$0.01898$284.70
25,000$0.01788$447.00
35,000$0.01718$601.30
50,000$0.01647$823.50
125,000$0.01476$1,845.00
250,000$0.01457$3,642.50
Manufacturers Standard Package