FHC32402ADTP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet
1206(3216-Metric)3.2mmX1.60mmX.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHC32402ADTP

DigiKey Part Number
2315-FHC32402ADTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FHC32402ADTP
Description
FUSE CHIP 4A 32VDC 1206
Customer Reference
Detailed Description
4 A AC 32 V DC Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.