
EY1SENSOR-SKT | |
---|---|
DigiKey Part Number | 865-EY1SENSOR-SKT-ND |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EY1SENSOR-SKT |
Description | SENSOR SOCKET BLUETOOTH LOW ENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - Sensor Demo 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KAGA FEI AMERICA, INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sensor Demo | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.17000 | $40.17 |