
XAFS-02V-S | |
---|---|
DigiKey Part Number | 455-3827-ND |
Manufacturer | |
Manufacturer Product Number | XAFS-02V-S |
Description | RETAINER XAF POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For XAF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | XAF Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.38900 | $3.89 |
25 | $0.35840 | $8.96 |
50 | $0.33700 | $16.85 |
100 | $0.31670 | $31.67 |
250 | $0.29200 | $73.00 |