
SYM-001G-0.6A | |
---|---|
DigiKey Part Number | 455-SYM-001G-0.6A-ND |
Manufacturer | |
Manufacturer Product Number | SYM-001G-0.6A |
Description | SM CONTACT (SYM) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8,500 | $0.07934 | $674.39 |