
STO-41T-187N-8 | |
---|---|
DigiKey Part Number | 455-STO-41T-187N-8-ND |
Manufacturer | |
Manufacturer Product Number | STO-41T-187N-8 |
Description | STO-187 SERIES CHAIN TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.60mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.220" (5.60mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.102" ~ 0.138" (2.59mm ~ 3.51mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04143 | $414.30 |