
SRSF-91T-250AS | |
---|---|
DigiKey Part Number | 455-SRSF-91T-250AS-ND |
Manufacturer | |
Manufacturer Product Number | SRSF-91T-250AS |
Description | 69613700.SRSF.CHAIN TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.307" (7.80mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.307" (7.80mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.819" (20.80mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" ~ 0.173" (3.91mm ~ 4.39mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12202 | $488.08 |