
SPA-001T-P0.5(B) | |
---|---|
DigiKey Part Number | 455-SPA-001T-P0.5(B)-ND |
Manufacturer | |
Manufacturer Product Number | SPA-001T-P0.5(B) |
Description | PAL CONTACT (SPAL) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05847 | $584.70 |