
SACH-003G-P0.2B | |
---|---|
DigiKey Part Number | 455-SACH-003G-P0.2B-ND |
Manufacturer | |
Manufacturer Product Number | SACH-003G-P0.2B |
Description | ACH CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30-32 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.06102 | $1,830.60 |