
VPCT102W102K1GF001E | |
---|---|
DigiKey Part Number | 709-VPCT102W102K1GF001ETR-ND - Tape & Reel (TR) 709-VPCT102W102K1GF001ECT-ND - Cut Tape (CT) 709-VPCT102W102K1GF001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPCT102W102K1GF001E |
Description | CAP CER 1000PF 1KV X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPCT102W102K1GF001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |