
330 | |
---|---|
DigiKey Part Number | 330-ND |
Manufacturer | |
Manufacturer Product Number | 330 |
Description | LAMP INCAND RT-1.75 MIDG FLA 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.01590 | $101.59 |