JG10A-30HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG10A-30HP

DigiKey Part Number
2045-JG10A-30HP-ND
Manufacturer
Manufacturer Product Number
JG10A-30HP
Description
30PC 10CC AIR BARREL WHITE STOPP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Luer Lock
Capacity
10cc
Inner Diameter
0.618" (15.70mm)
Outer Diameter
0.728" (18.49mm)
Length
3.570" (90.68mm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$92.96000$92.96
Manufacturers Standard Package