cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXIPEX2559005

DigiKey Part Number
4034-MCXIPEX2559005-ND
Manufacturer
Manufacturer Product Number
MCXIPEX2559005
Description
COAX CBL MHF1 TO MCX 10"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to MCX RG-178 10.039" (255.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.039" (255.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$11.15000$11.15
10$9.47200$94.72
30$8.76467$262.94
50$8.45460$422.73
100$8.05090$805.09
250$7.54700$1,886.75
500$7.18700$3,593.50
1,000$6.84429$6,844.29
Manufacturers Standard Package