
JCG401-1 | |
---|---|
DigiKey Part Number | 4034-JCG401-1-ND |
Manufacturer | |
Manufacturer Product Number | JCG401-1 |
Description | RUBBER ANTENNA WITH SMA MALE CON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 859MHz, 920MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.319" (58.90mm) | |
Applications | GSM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.66000 | $10.66 |
10 | $7.07400 | $70.74 |
30 | $5.97700 | $179.31 |
100 | $5.08080 | $508.08 |
250 | $4.56160 | $1,140.40 |
500 | $4.27156 | $2,135.78 |