
Q 27,120-JXS21-9-10/10-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1190-2-ND - Tape & Reel (TR) 1908-1190-1-ND - Cut Tape (CT) 1908-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-9-10/10-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.67533 | $675.33 |