Q 24,0-JXS11-12-10/10-FU-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.08000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.05000
Datasheet
Q 32,0-JXS11-8-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS11-12-10/10-FU-LF

DigiKey Part Number
1908-Q240-JXS11-12-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q240-JXS11-12-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q240-JXS11-12-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS11-12-10/10-FU-LF
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.73782$737.82
Manufacturers Standard Package