
Q 16,0-JXS32-8-10/15-T1-WA-LF | |
---|---|
DigiKey Part Number | 1908-1277-2-ND - Tape & Reel (TR) 1908-1277-1-ND - Cut Tape (CT) 1908-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32-8-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.85900 | $8.59 |
50 | $0.77820 | $38.91 |
100 | $0.74600 | $74.60 |
500 | $0.67636 | $338.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64839 | $648.39 |
2,000 | $0.62159 | $1,243.18 |
3,000 | $0.60642 | $1,819.26 |
5,000 | $0.58784 | $2,939.20 |
7,000 | $0.57593 | $4,031.51 |
10,000 | $0.56356 | $5,635.60 |
25,000 | $0.53302 | $13,325.50 |