
Q 0,032768-JTX110-12,5-20-T1-90K-LF | |
---|---|
DigiKey Part Number | 1908-Q0,032768-JTX110-12,5-20-T1-90K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX110-12,5-20-T1-90K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX110-12,5-20-T1-90K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX110-12,5-20-T1-90K-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.32200 | $13.22 |
50 | $1.19820 | $59.91 |
100 | $1.14850 | $114.85 |
500 | $1.04120 | $520.60 |
1,000 | $0.99815 | $998.15 |
2,500 | $0.94398 | $2,359.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76925 | $3,846.25 |
10,000 | $0.75723 | $7,572.30 |