
O 38,40-JO22H-E-1,8-1-T1-LF | |
---|---|
DigiKey Part Number | 1908-1020-2-ND - Tape & Reel (TR) 1908-1020-1-ND - Cut Tape (CT) 1908-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JO22H-E-1,8-1-T1-LF |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.75076 | $1,375.38 |