J49SML-F-G-G-K-24M0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.56299
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.86000
Datasheet
J49SML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SML-F-G-G-K-24M0

DigiKey Part Number
1908-J49SML-F-G-G-K-24M0TR-ND - Tape & Reel (TR)
1908-J49SML-F-G-G-K-24M0CT-ND - Cut Tape (CT)
1908-J49SML-F-G-G-K-24M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SML-F-G-G-K-24M0
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26564$265.64
Manufacturers Standard Package