
J49SML-A-G-G-K-8M0 | |
---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-8M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-8M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-8M0 |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.35600 | $3.56 |
50 | $0.32240 | $16.12 |
100 | $0.30910 | $30.91 |
500 | $0.28016 | $140.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26857 | $268.57 |
2,000 | $0.25746 | $514.92 |
3,000 | $0.25117 | $753.51 |
5,000 | $0.24347 | $1,217.35 |
7,000 | $0.23853 | $1,669.71 |
10,000 | $0.23340 | $2,334.00 |
25,000 | $0.22073 | $5,518.25 |
50,000 | $0.21161 | $10,580.50 |