
J49SMH-C-G-G-K-8M0 | |
---|---|
DigiKey Part Number | 1908-J49SMH-C-G-G-K-8M0TR-ND - Tape & Reel (TR) 1908-J49SMH-C-G-G-K-8M0CT-ND - Cut Tape (CT) 1908-J49SMH-C-G-G-K-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-C-G-G-K-8M0 |
Description | CRYSTAL 8.0MHZ 20PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.29800 | $2.98 |
50 | $0.27020 | $13.51 |
100 | $0.25910 | $25.91 |
500 | $0.23492 | $117.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22521 | $225.21 |
2,000 | $0.21590 | $431.80 |
3,000 | $0.21062 | $631.86 |
5,000 | $0.20416 | $1,020.80 |
7,000 | $0.20002 | $1,400.14 |
10,000 | $0.19572 | $1,957.20 |
25,000 | $0.18509 | $4,627.25 |
50,000 | $0.17744 | $8,872.00 |