



SJW2K-10WHA-ET | |
---|---|
DigiKey Part Number | 4285-SJW2K-10WHA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-10WHA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-10WHA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-10WHA-ET |
Description | 2 MM W TO B CONNECTOR 10P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.341" (8.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.99100 | $9.91 |
25 | $0.92920 | $23.23 |
50 | $0.88480 | $44.24 |
100 | $0.84230 | $84.23 |
250 | $0.78952 | $197.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.75180 | $375.90 |
1,000 | $0.71588 | $715.88 |
1,500 | $0.69569 | $1,043.54 |
2,500 | $0.67106 | $1,677.65 |
3,500 | $0.65532 | $2,293.62 |
5,000 | $0.63904 | $3,195.20 |
12,500 | $0.59906 | $7,488.25 |
25,000 | $0.57050 | $14,262.50 |