cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3420-12

DigiKey Part Number
N/MS3420-12-ND
Manufacturer
Manufacturer Product Number
N/MS3420-12
Description
CONN BUSHING GREEN/DARK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Bushing Green, Dark
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Bushing
For Use With/Related Products
N/MS Series Connectors
Shell Size - Insert
-
Material
Synthetic Rubber
Features
-
Color
Green, Dark
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
230$2.88117$662.67