
MA01R080VADBR500 | |
---|---|
DigiKey Part Number | 670-MA01R080VADBR500TR-ND - Tape & Reel (TR) 670-MA01R080VADBR500CT-ND - Cut Tape (CT) 670-MA01R080VADBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R080VADBR500 |
Description | CONN RIGID SIDE STR 80 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R080VADBR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 16mm, 22mm | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.10000 | $8.10 |
10 | $6.88500 | $68.85 |
25 | $6.45360 | $161.34 |
50 | $6.14500 | $307.25 |
100 | $5.85180 | $585.18 |
250 | $5.50424 | $1,376.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.22368 | $2,611.84 |
1,000 | $4.97454 | $4,974.54 |
1,500 | $4.83442 | $7,251.63 |
2,500 | $4.66350 | $11,658.75 |