KN01L18PK-G-RK | |
---|---|
DigiKey Part Number | 670-KN01L18PK-G-RK-ND |
Manufacturer | |
Manufacturer Product Number | KN01L18PK-G-RK |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 18 Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 18 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | 24V | |
Current Rating (Amps) | 3A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.92200 | $984.40 |