
FI-S8P-HFE-E1500 | |
---|---|
DigiKey Part Number | 670-FI-S8P-HFE-E1500TR-ND - Tape & Reel (TR) 670-FI-S8P-HFE-E1500CT-ND - Cut Tape (CT) 670-FI-S8P-HFE-E1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-S8P-HFE-E1500 |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.071" (1.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin or Tin-Alloy | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 200V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.14700 | $31.47 |
100 | $2.67460 | $267.46 |
500 | $2.38738 | $1,193.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.20939 | $3,314.09 |
3,000 | $2.10402 | $6,312.06 |
4,500 | $2.04474 | $9,201.33 |