cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D*C-20-24P-10000

DigiKey Part Number
D*C-20-24P-10000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D*C-20-24P-10000
Description
CONN DSUB 24POS PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-30 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
4.0µin (0.10µm)
Termination Finish
Gold
Termination Finish Thickness
Flash
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28805$2,880.50
Manufacturers Standard Package