
CONT-JB12-20S-C1-D-PKG200 | |
---|---|
DigiKey Part Number | 670-CONT-JB12-20S-C1-D-PKG200-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JB12-20S-C1-D-PKG200 |
Description | M12 CONTACT, D-CODE CRIMP SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.67000 | $3.67 |
10 | $3.12300 | $31.23 |
25 | $2.92640 | $73.16 |
50 | $2.78660 | $139.33 |
200 | $2.52670 | $505.34 |
400 | $2.40610 | $962.44 |
600 | $2.33825 | $1,402.95 |
1,000 | $2.25548 | $2,255.48 |
2,600 | $2.10853 | $5,482.18 |