
K150-3014-00 | |
---|---|
DigiKey Part Number | 2291-K150-3014-00-ND |
Manufacturer | |
Manufacturer Product Number | K150-3014-00 |
Description | WADI ONE CABLE GLAND WITH NPT TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.19000 | $9.19 |
10 | $7.80700 | $78.07 |
25 | $7.31760 | $182.94 |
50 | $6.96780 | $348.39 |
100 | $6.63510 | $663.51 |
250 | $6.21972 | $1,554.93 |
500 | $5.92302 | $2,961.51 |
1,000 | $5.64059 | $5,640.59 |
2,500 | $5.28789 | $13,219.73 |