
50036M40PAR | |
---|---|
DigiKey Part Number | 2291-50036M40PAR-ND |
Manufacturer | |
Manufacturer Product Number | 50036M40PAR |
Description | PERFECT CABLE GLAND M 40X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.61000 | $16.61 |
10 | $14.11500 | $141.15 |
30 | $13.06067 | $391.82 |
50 | $12.59820 | $629.91 |
100 | $11.99700 | $1,199.70 |
250 | $11.24628 | $2,811.57 |
500 | $10.71000 | $5,355.00 |
1,000 | $10.19944 | $10,199.44 |