
50.625 PA7001 | |
---|---|
DigiKey Part Number | 2291-50.625PA7001-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA7001 |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.28900 | $22.89 |
25 | $2.14520 | $53.63 |
50 | $2.04320 | $102.16 |
100 | $1.94550 | $194.55 |
250 | $1.82356 | $455.89 |
500 | $1.73648 | $868.24 |
1,000 | $1.65359 | $1,653.59 |
2,500 | $1.55012 | $3,875.30 |