
50.011 PA | |
---|---|
DigiKey Part Number | 2291-50.011PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 PA |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.51800 | $15.18 |
25 | $1.42280 | $35.57 |
50 | $1.35480 | $67.74 |
100 | $1.28990 | $128.99 |
300 | $1.19363 | $358.09 |
500 | $1.15136 | $575.68 |
1,000 | $1.09638 | $1,096.38 |
2,500 | $1.02776 | $2,569.40 |