ISOPLUS220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEE8-06CC

DigiKey Part Number
DSEE8-06CC-ND
Manufacturer
Manufacturer Product Number
DSEE8-06CC
Description
DIODE ARR GP 600V 10A ISOPLUS220
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 10A Through Hole ISOPLUS220™
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
60 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
ISOPLUS220™
Supplier Device Package
ISOPLUS220™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.