cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJSB-26PH004

DigiKey Part Number
MJSB-26PH004-ND
Manufacturer
Manufacturer Product Number
MJSB-26PH004
Description
MICRO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
26
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
-
Color
Yellow, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$385.21000$3,852.10