
MDM98479-17 | |
---|---|
DigiKey Part Number | 1003-MDM98479-17-ND |
Manufacturer | |
Manufacturer Product Number | MDM98479-17 |
Description | CONN/SAVER POS 100 A174 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 100 Pin Female To D-Sub, 100 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 100 Pin Female | |
Convert From (Adapter End) | D-Sub, 100 Pin Male | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,592.79000 | $1,592.79 |