MDM-31SH046B-A174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-31SH046B-A174

DigiKey Part Number
1003-MDM-31SH046B-A174-ND
Manufacturer
Manufacturer Product Number
MDM-31SH046B-A174
Description
CABLE ASSY D TO MIC D 31P 1.83M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
31
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$523.24000$523.24
10$444.83400$4,448.34
25$429.38240$10,734.56
Manufacturers Standard Package