
M85049/48-1-6F | |
---|---|
DigiKey Part Number | 1003-M85049/48-1-6F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-6F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.23000 | $201.23 |
10 | $171.05700 | $1,710.57 |
25 | $160.35920 | $4,008.98 |
50 | $152.71560 | $7,635.78 |
100 | $150.08740 | $15,008.74 |