
M24308/2-6Z | |
---|---|
DigiKey Part Number | 1003-M24308/2-6Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-6Z |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.26000 | $40.26 |
10 | $34.21400 | $342.14 |
25 | $32.07080 | $801.77 |
50 | $30.54040 | $1,527.02 |
100 | $29.08380 | $2,908.38 |
250 | $27.26500 | $6,816.25 |
500 | $25.97238 | $12,986.19 |