KJAD0T21W35PN115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KJAD0T21W35PN115
KJAD0T21W35PN115

KJAD0T21W35PN115

DigiKey Part Number
1003-KJAD0T21W35PN115-ND
Manufacturer
Manufacturer Product Number
KJAD0T21W35PN115
Description
CONN RCPT MALE 79POS SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
79 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
79
Shell Size - Insert
21-35
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
-
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
-
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Aviation, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$483.24000$483.24
10$470.18100$4,701.81
Manufacturers Standard Package