
DLM5-260RC-F | |
---|---|
DigiKey Part Number | 1003-DLM5-260RC-F-ND |
Manufacturer | |
Manufacturer Product Number | DLM5-260RC-F |
Description | DL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 10 | |
Number of Columns | 26 | |
Mounting Type | Panel Mount | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $500.75000 | $500.75 |
10 | $488.84900 | $4,888.49 |